Spectrum Control Feed Through Capacitors

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging
Spectrum Control Feed Through Capacitors THREE TERMINAL FILTER CHIP Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
470 pF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms
Spectrum Control Feed Through Capacitors 0805,.1UF,+80/-20,1A,25V Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000

25 VDC 3 Terminal
Spectrum Control Feed Through Capacitors THREE TERMINAL FILTER CHIP Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000

100 VDC 3 Terminal
Spectrum Control Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 2,000
Reel: 2,000

47 pF 100 VDC - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF1806 Reel
Spectrum Control Feed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 4,000
Reel: 4,000

0.022 uF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C X7R 300 mOhms SF1806 Reel


Spectrum Control Feed Through Capacitors EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Bulk
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500
Reel: 500
No
2500 pF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel


Spectrum Control Feed Through Capacitors 1500PF 200V 10A 20% Non-Stocked Lead-Time 16 Weeks

1500 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms
Spectrum Control Feed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI Non-Stocked
Min.: 8,000
Mult.: 4,000
Reel: 4,000

0.022 uF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0805 3-TERMINAL CHIP EMI Non-Stocked
Min.: 8,000
Mult.: 4,000
Reel: 4,000

1000 pF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms SF0805 Reel
Spectrum Control PSM1F-252P-10B
Spectrum Control Feed Through Capacitors PI.2500PF 20A BULK 31-5704 Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500
2500 pF 3 Terminal
Spectrum Control PSM1F-402Z-10B
Spectrum Control Feed Through Capacitors PI,10A,4000PF 31-5706 Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms
Spectrum Control PSM4-402Z-20B
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

4000 pF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4F-102M-20B
Spectrum Control Feed Through Capacitors EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4F-103Z-20B
Spectrum Control Feed Through Capacitors .120SQ.315L 10000PF 20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

0.01 uF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4F-103Z-20T0
Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

0.01 uF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel
Spectrum Control SF0603C470SBNBT
Spectrum Control Feed Through Capacitors 3 TERM,47PF,50V,0.3A Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
47 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.02 mm - 55 C + 125 C C0G (NP0) 300 mOhms
Spectrum Control SF1806X222SDNBT
Spectrum Control Feed Through Capacitors THREE TERMINAL FILTER CHIP Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
100 VDC 3 Terminal
Spectrum Control PSM4-101M-20B
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500
No
100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4-101M-20T0
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500
Reel: 500
No
100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel
Spectrum Control PSM4-252P-20B
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500
No
2500 pF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4-680M-20B
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500

68 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4-680M-20T0
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 500
Reel: 500
No
68 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel