0.8 mm Feed Through Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 24 Weeks
Min.: 8,000
Mult.: 1
: 4,000

1 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape
Spectrum Control Feed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 4,000

2.2 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 150 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI Non-Stocked
Min.: 8,000
Mult.: 4,000
: 4,000

22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel