Eaton Electronics Film Capacitors

Results: 2,726
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 1100VDC RAD 174In Stock
Min.: 1
Mult.: 1

4 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 32.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP EFDKA 1200VDC 45uF J 4LEADS 20In Stock
Min.: 1
Mult.: 1

45 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 4.8 mOhms 65 mm (2.559 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 700VDC RAD 8In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 23 mOhms 20 mm (0.787 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 4uF 10% 800VDC RAD 49In Stock
Min.: 1
Mult.: 1

4 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 22 mOhms 24.5 mm (0.965 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 180VAC RAD 140In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 180 VAC 5 % 2.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 20uF 5% 250VAC RAD 70In Stock
Min.: 1
Mult.: 1

20 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 250 VAC 5 % 4 Pin 2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 6.8uF 5% 250VAC RAD 140In Stock
Min.: 1
Mult.: 1

6.8 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 250 VAC 5 % 2.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 1uF 5% 300VAC RAD 273In Stock
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) High Reliability Capacitors 300 VAC 5 % 12.5 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4uF 5% 300VAC RAD 80In Stock
510Expected 2026/03/30
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 300 VAC 5 % 4.2 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 1.0uF 5% 350VAC RAD 230In Stock
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) High Reliability Capacitors 350 VAC 5 % 15.5 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 350VAC RAD 28In Stock
210Expected 2026/03/30
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 350 VAC 5 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3uF 5% 350VAC RAD 94In Stock
Min.: 1
Mult.: 1

3 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 350 VAC 5 % 5.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 400VAC RAD 50In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 5 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.2uF 5% 400VAC RAD 126In Stock
Min.: 1
Mult.: 1

2.2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 400 VAC 5 % 7 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4uF 5% 600VAC RAD 58In Stock
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 600 VAC 5 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 0.01uF 5% 1000VDC RAD 1,054In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) High Reliability Capacitors 5 % 2 Pin 62 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 1.0uF 5% 1000VDC RAD 105In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 5 % 2 Pin 7 mOhms 40 mm (1.575 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 0.33uF 5% 1600VDC RAD 120In Stock
Min.: 1
Mult.: 1

0.33 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 5 % 2 Pin 8 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 0.047uF 5% 1600VDC RAD 528In Stock
Min.: 1
Mult.: 1

0.047 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) High Reliability Capacitors 5 % 2 Pin 15 mOhms 16.5 mm (0.65 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 0.01uF 5% 630VDC RAD 1,054In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) High Reliability Capacitors 5 % 2 Pin 62 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 1uF 5% 630VDC RAD 162In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 5 % 2 Pin 7 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 0.22uF 5% 630VDC RAD 372In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) High Reliability Capacitors 5 % 2 Pin 8.5 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 0.027uF 5% 630VDC RAD 867In Stock
Min.: 1
Mult.: 1

0.027 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) High Reliability Capacitors 5 % 2 Pin 25 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C EFPLA Bulk
Eaton Electronics Film Capacitors CAP Film 0.01uF 5% 1000VDC RAD 927In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) High Reliability Capacitors 5 % 2 Pin 62 mOhms 11 mm (0.433 in) Straight - 40 C + 105 C EFPLS Bulk
Eaton Electronics Film Capacitors CAP Film 1uF 5% 1000VDC RAD 105In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 5 % 2 Pin 7 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EFPLS Bulk