470 pF Film Capacitors

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 470pF 16VDC 2% PPS FILM 0603 33,970In Stock
Min.: 1
Mult.: 1
: 4,000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 470pF 5% LS 5mm 3,509In Stock
Min.: 1
Mult.: 1
Max.: 2,000

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100Volts 470pF 85deg C 2.5% 2,257In Stock
Min.: 1
Mult.: 1

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 250volts 470pF 5% LS 5mm 2,993In Stock
Min.: 1
Mult.: 1

470 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
Vishay / Roederstein Film Capacitors 470pF 100V 5% 1,058In Stock
Min.: 1
Mult.: 1
: 1,250

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 1830 Straight - 55 C + 100 C KP1830 Reel, Cut Tape
KEMET Film Capacitors 630V 470pF 5% LS=7.5mm 3,297In Stock
Min.: 1
Mult.: 1

470 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
WIMA Film Capacitors 470 pF 630 VDC 2.5% 17,756In Stock
Min.: 1
Mult.: 1

470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 6000V .00047uF 5% 202In Stock
2,400On Order
Min.: 1
Mult.: 1

470 pF 6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 470 pF 250 VDC 2.5% 5,022In Stock
Min.: 1
Mult.: 1
: 1,500

470 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 470 pF 2000 VDC 5% 1,649In Stock
Min.: 1
Mult.: 1
: 1,000

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C FKP 1 Ammo Pack
WIMA Film Capacitors 470pF 100 Volts 2.5% 5,464In Stock
Min.: 1
Mult.: 1
: 1,500

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 6.5 mm (0.256 in) - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 100V 470pF 2.5% 13In Stock
11,812Expected 2026/09/04
Min.: 1
Mult.: 1

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 470 pF 400 VDC 5% 3,727In Stock
Min.: 1
Mult.: 1

470 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors FKP 2 470 pF 63 VDC 4.5x6x7.2 PCM 5 8,459In Stock
Min.: 1
Mult.: 1
: 1,500

470 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 470 pF 100 VDC 2.5% 5,986In Stock
Min.: 1
Mult.: 1
: 1,500

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors FKP 2 470 pF 100 VDC 4.5x6x7.2 PCM 5 7,277In Stock
Min.: 1
Mult.: 1
: 1,500

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 470pF 630 Volts 5% 5,995In Stock
Min.: 1
Mult.: 1
: 1,500
470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 630V 470pF 5% 12In Stock
12,000Expected 2026/09/23
Min.: 1
Mult.: 1

470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
Vishay / Roederstein Film Capacitors 470PF 630V 1% 2,281In Stock
Min.: 1
Mult.: 1

470 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
KEMET Film Capacitors 630volts 470pF 5% LS 5mm 3,036In Stock
Min.: 1
Mult.: 1
Max.: 4,000

470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 2000Volts 470pF 5% 25,740In Stock
Min.: 1
Mult.: 1
Max.: 8,000

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 250V 470pF 5% LS=7.5mm 2,403In Stock
Min.: 1
Mult.: 1

470 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 470pF 5% LS=7.5mm 2,890In Stock
Min.: 1
Mult.: 1

470 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
Vishay / BC Components Film Capacitors 470pF 5% 1000volts 1,330In Stock
Min.: 1
Mult.: 1

470 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 5.5 mm (0.217 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors 470pF 3.5% 2000volts 1,300In Stock
Min.: 1
Mult.: 1

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Bulk