9 uF Film Capacitors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848 9 F 5 700V= Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 7.5 mOhms 32 mm (1.26 in) 32 mm x 21 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 9 F 5% 1000Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

9 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18.5 mm (0.728 in) Film Capacitors 5 % 2 Pin 8 mOhms 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 9 F 10% 1000Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

9 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18.5 mm (0.728 in) Film Capacitors 10 % 2 Pin 8 mOhms 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 9 F 10% 1000Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

9 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 18.5 mm (0.728 in) Film Capacitors 10 % 4 Pin 7.5 mOhms 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 9 F 5% 1300Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

9 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 5 % 2 Pin 7.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 9 F 10% 1300Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

9 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 2 Pin 7.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 9 F 10% 1300Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

9 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 4 Pin 6.5 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 9 F 5% 500Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

9 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Film Capacitors 5 % 2 Pin 6 mOhms 23 mm (0.906 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 9 F 10% 500Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

9 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Film Capacitors 10 % 2 Pin 6 mOhms 23 mm (0.906 in) Straight - 40 C + 85 C MKP1848 Tray
KEMET Film Capacitors 400V 9 uF 105C 10% AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

9 uF 400 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 9uF LS=37.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

9 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 350 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
EPCOS / TDK B32676E1905K000
EPCOS / TDK Film Capacitors 9.0uF 750volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

9 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 4.4 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 800VDC 90uF Non-Stocked

9 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 48 mm (1.89 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 105 C B32778G
KYOCERA AVX FLCE6I0905K2C
KYOCERA AVX Film Capacitors 350V 9uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1,540
Mult.: 35

9 uF Radial FLC Bulk
KYOCERA AVX FLCK6I0905K4C
KYOCERA AVX Film Capacitors 350V 9uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1,540
Mult.: 35

9 uF Radial FLC Bulk
Vishay / Roederstein MKP1847C590235K2
Vishay / Roederstein Film Capacitors MKP 1847C 9 F 10 230Vac Non-Stocked
Min.: 1
Mult.: 1
9 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 230 VAC 10 % 2 Pin 31 mm (1.22 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C590255K2
Vishay / Roederstein Film Capacitors MKP 1847C 9 F 10 250Vac Non-Stocked
Min.: 1
Mult.: 1
9 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C590255P2
Vishay / Roederstein Film Capacitors MKP 1847C 9 F 10 250Vac Non-Stocked
Min.: 1
Mult.: 1
9 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 35.5 mm (1.398 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C590275P2
Vishay / Roederstein Film Capacitors MKP 1847C 9 F 10 275Vac Non-Stocked
Min.: 1
Mult.: 1
9 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 275 VAC 10 % 2 Pin 35.5 mm (1.398 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C590315P2
Vishay / Roederstein Film Capacitors MKP 1847C 9 F 10 310Vac Non-Stocked
Min.: 1
Mult.: 1
9 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 310 VAC 10 % 2 Pin 38.5 mm (1.516 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C590315P4
Vishay / Roederstein Film Capacitors MKP 1847C 9 F 10 310Vac Non-Stocked
Min.: 1
Mult.: 1
9 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 310 VAC 10 % 4 Pin 38.5 mm (1.516 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C590355P4
Vishay / Roederstein Film Capacitors MKP 1847C 9 F 10 350Vac Non-Stocked
Min.: 1
Mult.: 1
9 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 44 mm (1.732 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C590355P2
Vishay / Roederstein Film Capacitors MKP 9 F 10% 350Vac Pitch 37,5 Pins2 Non-Stocked
Min.: 1
Mult.: 1
9 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 105 C MKP1847C Tray
Eaton Electronics Film Capacitors CAP EFDKA 1100VDC 9uF J 4LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 294
Mult.: 98

9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 4 Pin 13 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP EFDKA 1200VDC 9uF J 4LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 273
Mult.: 91

9 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 10.8 mOhms 44 mm (1.732 in) Cut - 55 C + 105 C EFDKA Bulk