KEMET Film Capacitors

Results: 11,891
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 3,099In Stock
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET C4BTMBX5100ZBNK
KEMET Film Capacitors 850V 10uF Peak Curr=677A 10% 130In Stock
105Expected 2026/11/20
Min.: 1
Mult.: 1

10 uF 850 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 450 VAC 10 % 2 Pin 2.3 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 1k V 0.018 uF 125C 5% 2 LS=15 mm AEC-Q200 8,196In Stock
Min.: 1
Mult.: 1

0.018 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 61.9 mOhms 11 mm (0.433 in) - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 50volts 1800pF 10% LS 5mm 8,536In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

1800 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 1k V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 5,457In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 12.3 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 10,094In Stock
Min.: 1
Mult.: 1
Reel: 1,700

0.68 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 25 uF 400V 5% 63In Stock
Min.: 1
Mult.: 1

25 uF 400 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 250 VAC 5 % 2 Pin 1.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 350V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 540In Stock
Min.: 1
Mult.: 1

6.8 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350 VAC 0.22 uF 125C THB Grd IIB AECQ2 1,593In Stock
Min.: 1
Mult.: 1

0.22 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 350 VAC 3.3 uF 125C THB Grd IIB AECQ2 252In Stock
Min.: 1
Mult.: 1

3.3 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 350 VAC 2.2 uF 125C THB Grd IIB AECQ2 378In Stock
Min.: 1
Mult.: 1

2.2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 350 VAC 0.068uF 125C THB Grd IIB AECQ2 2,957In Stock
Min.: 1
Mult.: 1

0.068 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 600VDC 1000uF 10% 43In Stock
Min.: 1
Mult.: 1

1000 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 2000uF 10% 18In Stock
Min.: 1
Mult.: 1

2000 uF 900 VDC Screw Polypropylene (PP) 50 mm (1.969 in) 270 mm (10.63 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 1300VDC 600uF 85C 10% Diam= 136mm 73In Stock
Min.: 1
Mult.: 1

600 uF 1.3 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 131 mm (5.157 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 350uF 85C 10% Diam= 136mm 28In Stock
Min.: 1
Mult.: 1

350 uF 1.8 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 131 mm (5.157 in) DC Link Film Capacitors 10 % 2 Pin 1.35 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 800V 52 uF 105C 5% AEC-Q200 321In Stock
Min.: 1
Mult.: 1

52 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 5 % 4 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.001uF 5% LS=15mm 4,676In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 400V 0.010uF 10% LS=10.2mm 3,317In Stock
Min.: 1
Mult.: 1
Reel: 700

0.01 uF 400 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 310VAC 630VDC 0.68uF THB Grd IIB AECQ2 3,663In Stock
Min.: 1
Mult.: 1

0.68 uF 560 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Suppression Film Capacitors 310 VAC 20 % 2 Pin 16 mm (0.63 in) Cut - 40 C + 110 C R52 AEC-Q200 Bulk
KEMET Film Capacitors 350VAC 800Volt 1.2uF THB Grd IIB AECQ2 1,925In Stock
Min.: 1
Mult.: 1

1.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 450V 1.5uF 85C 10% LS=15mm 3,569In Stock
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 27 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V 6.8uF 85C 10% LS=27.5mm 1,329In Stock
Min.: 1
Mult.: 1

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 9 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 630V 3.3uF LS=37.5mm 5% 245In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 400 VAC 5 % 2 Pin 1.16 mOhms 44 mm (1.732 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 5,259In Stock
Min.: 1
Mult.: 1

4700 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 135 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk