TDK Film Capacitors

Results: 5,872
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors Film Cap 30UF 10% 800V MKP BOXED 500In Stock
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 550uF 10% 900VDC 74In Stock
Min.: 1
Mult.: 1

550 uF 900 VDC Stud Threaded 32 mm (1.26 in) 141 mm (5.551 in) General Film Capacitors 10 % 2 Pin 2.3 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
EPCOS / TDK Film Capacitors 275VAC 35uF 10% 6.5mOhm 296In Stock
Min.: 1
Mult.: 1

35 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 6.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 1100VDC 30uF 10% LS 52.5mm 67In Stock
Min.: 1
Mult.: 1

30 uF 880 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 5.2 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 50 uF, 1200 V MKP DC-LSI 40In Stock
Min.: 1
Mult.: 1

50 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin - 55 C + 70 C MKP LSI Bulk
EPCOS / TDK Film Capacitors 1200VDC 300uF 10% PEC MKP DC 131In Stock
Min.: 1
Mult.: 1

300 uF 1.2 kVDC Screw Polypropylene (PP) 32 mm (1.26 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 2.6 mOhms 135 mm (5.315 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk
EPCOS / TDK Film Capacitors 1.5uF 63volts 5% 3,356In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 15uF 10% 63volt MKT L/S=27.5mm 2,155In Stock
Min.: 1
Mult.: 1

15 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 40 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 100volts 5% 7,442In Stock
Min.: 1
Mult.: 1

0.68 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 250volt 10% 9,071In Stock
Min.: 1
Mult.: 1
Reel: 1,400

0.15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0015uF 630volt 10% 19,123In Stock
Min.: 1
Mult.: 1
Reel: 3,200

1500 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 400VDC 0.022uF 10% AEC-Q200D 15,627In Stock
Min.: 1
Mult.: 1
Reel: 2,300

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.22uF 250volts 10% 7,996In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKP BOXED 1,197In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 1250volt 10% 4,856In Stock
Min.: 1
Mult.: 1

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 2KV 5% 2,426In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 2KV 5% 1,273In Stock
Min.: 1
Mult.: 1

0.033 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T4 458In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 8 mOhms 25 mm (0.984 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 33NF 5% 600Vac LS 15mm 7,030In Stock
Min.: 1
Mult.: 1
Reel: 640

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 875VDC 2.2uF 10% DC LINK MKP LS 27.5mm 754In Stock
Min.: 1
Mult.: 1

2.2 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 10.3 mOhms 33 mm (1.299 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 8.2uF 630volts 10% 4 Pin 37.5mmL/S 553In Stock
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.1 mOhms 37 mm (1.457 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S 290In Stock
Min.: 1
Mult.: 1

10 uF 875 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 2000volts 5% LS=22.5mm 2,802In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C B3268* - MFP Very High Pulse Bulk
EPCOS / TDK Film Capacitors 22uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm 365In Stock
Min.: 1
Mult.: 1

22 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 3.2 mOhms 42.5 mm (1.673 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 460V 10uF 2+2 AL 30x75 MKP 419In Stock
Min.: 1
Mult.: 1

10 uF 650 VDC Quick Connect Polypropylene (PP) 75 mm (2.953 in) General Film Capacitors 460 VAC 5 % 2 Pin 19 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk