5012 Film Capacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Film Capacitors MKP1848H 5 F 10 1200V= 71In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay / Roederstein Film Capacitors MKP 5 F 5 % 1200Vdc Pich P1=37,5 / P2=10,2 mm 19In Stock
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 5 F 5% 1200Vdc Pitch 27,5mm 2 pins 40In Stock
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Film Capacitors 5 % 2 Pin 6 mOhms 38 mm (1.496 in) Straight - 40 C + 85 C MKP1848 Tray
Knowles / Illinois Capacitor Film Capacitors 0.012uF 400V 10% 1,955In Stock
Min.: 1
Mult.: 1

0.012 uF 400 VDC Axial Polyester 16.5 mm (0.65 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C 150 Bulk
Vishay / Roederstein Film Capacitors 5uF 1250volt 5% 190In Stock
Min.: 1
Mult.: 1

5 uF 1.25 kVDC Lug Polypropylene (PP) 43 mm (1.693 in) 58 mm (2.283 in) 35 mm (1.378 in) Snubber Film Capacitors 550 VAC 5 % 2 Pin 50 mm (1.969 in) Tab Terminal - 55 C + 105 C MKP386M Tray
Wurth Elektronik Film Capacitors WCAP-FTXH 470 nF 10% 310V (AC) 789In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C WCAP-FTXH Bulk
Vishay / Roederstein Film Capacitors 5uF 1200volts 5% 359In Stock
490Expected 2026/05/06
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 35 mm (1.378 in) 32 mm x 20 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 5 F 5 1200V=
60Expected 2026/03/02
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 16 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C
Vishay / BC Components Film Capacitors .012uF 5% 1600volts Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500

0.012 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay Film Capacitors MKP1848H 5 F 10 1200V= Non-Stocked
Min.: 1
Mult.: 1
MKP1848H
Vishay / BC Components Film Capacitors .12uF 5% 1600volts Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

0.12 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 550 VAC 5 % - 55 C + 105 C BFC2383 Bulk
Vishay / Roederstein Film Capacitors MKP,5 F, 1200 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 9.2 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C MKP Tray
Vishay / BC Components Film Capacitors 1.2uF 5% 275V Non-Stocked
Min.: 1
Mult.: 1

400 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 275 VAC 5 % - 55 C + 105 C BFC2334 Bulk
Vishay Film Capacitors MKP 1848Se 5 F 5 1200V= Non-Stocked
Min.: 1
Mult.: 1
MKP1848Se Tray
Vishay / Roederstein Film Capacitors MKP386M5uF+/-5%1250V= Non-Stocked
Min.: 175
Mult.: 35

5 uF 1.25 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 550 VAC 5 % MKP386M
Vishay / Roederstein Film Capacitors MKP , 5 uF , 5% , 1200Vdc, pitch 37,5 , 2 pins Non-Stocked
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP386M5uF+/-5%1250V= Non-Stocked
Min.: 200
Mult.: 40

5 uF 1.25 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 550 VAC 5 % MKP386M
Vishay Film Capacitors MKP1848H 5 F 5 1200V= Non-Stocked
Min.: 1
Mult.: 1
MKP1848H
Vishay Film Capacitors MKP 1848Se 5 F 10 1200V= Non-Stocked
Min.: 1
Mult.: 1
MKP1848Se Tray
Vishay Film Capacitors MKP 1848Se 5 F 10 1200V= Non-Stocked
Min.: 1
Mult.: 1
MKP1848Se
Vishay Film Capacitors MKP 5 F 10% 1200Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MKP1848e Tray
Knowles / Illinois Capacitor Film Capacitors 0.012uF 400V 5% Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 500

0.012 uF 400 VDC Axial Polyester General Film Capacitors 5 % - 55 C + 125 C 150 Bulk
WIMA Film Capacitors 1250V 150pF 10% Non-Stocked
Min.: 1
Mult.: 1

150 pF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 450 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V 150pF 5% Non-Stocked
Min.: 1
Mult.: 1

150 pF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
Vishay / BC Components Film Capacitors .012uF 5% 1600volts Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Reel: 600

0.012 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % - 55 C + 105 C BFC2383 Reel