5013 Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Roederstein Film Capacitors MKP 1848e 5uF +/-5% 1300Vdc 24In Stock
120On Order
Min.: 1
Mult.: 1

5 uF 1.3 kVDC Radial Polypropylene (PP) 32 mm (1.26 in) 22 mm (0.866 in) Film Capacitors 5 % 2 Pin 5.5 mOhms 38 mm (1.496 in) Straight + 125 C MKP1848e Tray
Wurth Elektronik Film Capacitors WCAP-FTXH 270 nF 10% 310V (AC) 657In Stock
Min.: 1
Mult.: 1

0.27 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Film Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C WCAP-FTXH Bulk
Vishay / BC Components Film Capacitors .013uF 5% 1600volts Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500

0.013 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % - 55 C + 105 C BFC2383
Vishay Film Capacitors MKP 5 F 10% 1300Vdc Pitch 27,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MKP1848e Tray
Vishay / BC Components Film Capacitors .13uF 5% 1600volts Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

0.13 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C BFC2383
WIMA Film Capacitors 250uF 1300 Volts 10% Female 85x132 Non-Stocked
Min.: 1
Mult.: 1

250 uF 1.3 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 1.8 mOhms - 40 C + 85 C MKP 6 Bulk
Vishay / BC Components Film Capacitors .013uF 5% 1600volts Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Reel: 600

0.013 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % - 55 C + 105 C BFC2383 Reel