X6S Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1,885
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X6S 0805 20% 8,546In Stock
Min.: 1
Mult.: 1
: 3,000

46 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA063AC6105MFNA01 994,678In Stock
Min.: 1
Mult.: 1
: 15,000

1 uF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X6S 0603 10% 10,258In Stock
12,000Expected 2027/02/15
Min.: 1
Mult.: 1
: 4,000

1 uF 6.3 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) Multilayer Ceramic Capacitors kgm Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.5VDC 47uF 20% X6S 1,848In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 2.5 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 1 mm (0.039 in) Multilayer Ceramic Capacitors Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC 1uF 10% X6S AEC-Q200 17,757In Stock
Min.: 1
Mult.: 1
: 10,000

1 uF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC 0.47uF 10% X6S AEC-Q200 14,365In Stock
Min.: 1
Mult.: 1
: 10,000

470 nF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 10uF 20% X6S 5,617In Stock
Min.: 1
Mult.: 1
: 8,000

10 uF 4 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.65 mm (0.026 in) Multilayer Ceramic Capacitors Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGM21AS60G476MU SEE ATTACHED DOCUMENT 15,951In Stock
120,000On Order
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
47 uF 4 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASE21GBC6226MTNC12 130,356In Stock
Min.: 1
Mult.: 1
: 3,000

22 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X6S 0402 20% HI CV 29,086In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

2.2 uF 16 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASL168BC6106MTNA01 38,842In Stock
Min.: 1
Mult.: 1
: 4,000

10 uF 10 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSRLA103SC6225MFNA01 249,726In Stock
Min.: 1
Mult.: 1
: 10,000

2.2 uF 4 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Type MLCCs W Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6S 0402 10% HI CV 96,838In Stock
Min.: 1
Mult.: 1
: 10,000

1 uF 4 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 uF 2.5 VDC 20% 0402 X6S 26,896In Stock
Min.: 1
Mult.: 1
: 10,000

15 uF 2.5 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X6S 0805 10 % 3,387In Stock
6,000Expected 2027/02/02
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

10 uF 25 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X6S 0201 10% 19,182In Stock
Min.: 1
Mult.: 1
: 15,000

100 nF 25 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.18 mm (0.007 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X6S 0402 20% HI CV 120,064In Stock
280,000On Order
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

10 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X6S 0805 20% HI CV 20,827In Stock
Min.: 1
Mult.: 1
: 3,000

4.7 uF 25 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.35 mm (0.053 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X6S 0805 20% HI CV 24,094In Stock
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

22 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X6S 1206 10% HI CV 20,381In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 16 VDC X6S 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.75 mm (0.069 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 3.3uF X6S 10% T: 0.8mm 66,842In Stock
Min.: 1
Mult.: 1
: 4,000

3.3 uF 16 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7Uf 0402 20% 70,551In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

4.7 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 X6S Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3V 2.2uF X6S 10% T: 0.5mm 81,314In Stock
Min.: 1
Mult.: 1
: 10,000

2.2 uF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X6S 22,274In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 16 VDC X6S 10 % 1210 3225 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.35 mm (0.053 in) General Type MLCCs Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 4 VDC 20% 0201 X6S 35,477In Stock
Min.: 1
Mult.: 1
: 15,000

33 nF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs Reel, Cut Tape, MouseReel