SE053C186KAR

KYOCERA AVX
581-SE053C186KAR
SE053C186KAR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 25 VDC 18 uF X7R 10 % 10.2 mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
SE
Radial
18 uF
25 VDC
X7R
10 %
10.2 mm
Conformally Coated
- 55 C
+ 125 C
SMPS Rated MLCCs
12.7 mm
5.08 mm
12.7 mm
Bulk
Brand: KYOCERA AVX
Dissipation Factor DF: 2.5
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Leads
Unit Weight: 2.231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

SE Style SMPS Capacitors

KYOCERA AVX SE Style SMPS Capacitors offer a capacitance extension to the popular SK ranges. The CV product for the SE series, X7R capacitors compares favorably to high CV ranges offered by other suppliers in a Y5U dielectric. KYOCERA AVX SE Style SMPS Capacitors are conformally coated and are designed for input and output filtering applications in switch-mode power supplies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.42 $5,484.00

Similar Products