ST205C276MAN03

KYOCERA AVX
581-ST205C276MAN03
ST205C276MAN03

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 27uF X7R 20% Tol HIGH CV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
ST20
Radial
27 uF
50 VDC
X7R
20 %
2.54 mm
Ceramic
- 55 C
+ 125 C
Stacked MLCCs
8.26 mm
7.62 mm
5.59 mm
Bulk
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 48
Subcategory: Capacitors
Tradename: Turbocap
Type: TURBOCAP High-CV SMPS Multilayer Ceramic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.98 $35.98
$26.89 $268.90
$26.05 $1,250.40
$25.64 $2,461.44
$24.45 $12,909.60
2,016 Quote