2917 Niobium Oxide Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 100mOhms 20% 4,900In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 1,455In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% 4,113In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 100uF 2917 ESR=4 00mOhms 20% 1,362In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=7 0mOhm 335In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 70 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.604 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 18 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

220 uF 4 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 17.6 uA 671 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

220 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 671 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 330uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

330 uF 4 VDC 300 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 775 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 330uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

330 uF 6.3 VDC 300 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 39.6 uA 775 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 470uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC 300 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 37.6 uA 775 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 245 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

150 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 18 uA 612 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

220 uF 4 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 17.6 uA 612 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 80mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

100 uF 6.3 VDC 80 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.5 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=1 00mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

220 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 17.6 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% ESR=60m Ohm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC 60 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 17.6 uA 1.732 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

220 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% ESR=60mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

220 uF 6.3 VDC 60 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.732 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 330uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 16.5 uA 1.342 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 330uF 20% ESR=100 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.342 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 470uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

470 uF 2.5 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 23.5 uA 1.342 A NOS Reel