KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,378
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 475 20% 1206 ESR=500mOhm Black Resin 3,752In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 4.7 uF 20 % 25 VDC - 55 C + 125 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ESR=100mOhm Black Resin 3,143In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin 3,415In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 2917 ESR=100mohm 20% 794In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 150 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25 VDC 15 uF 1210 20 % ESR=100 mOhms 1,825In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCN4157M025R0070E
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 25V 20% ESR 70 7361-20 987In Stock
Min.: 1
Mult.: 1
Reel: 800

150 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX TCH9226M100W0150J
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL 35In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Waffle
KYOCERA AVX TCTOBL1V106M8R-ZD1
KYOCERA AVX Tantalum Capacitors - Polymer TCTO POLYMER NAVY 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 2000Hours ESR=13mOhms 20% 481In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2000Hours ESR=30mOhms 20% 493In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 150uF 2000Hours ESR=30mOhms 20% 381In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 330uF 2000Hours ESR=30mOhms 20% 387In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 47uF 2000Hrs 20% ESR=50mOhms 454In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 50 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 560uF 2000Hours ESR=20mOhms 20% 478In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 680uF 2000Hours ESR=22mOhms 20% 384In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 105 C 22 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2000Hrs 20% ESR=30mOhms 490In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 10V ESR=30 3,285In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 4V ESR=20 1,646In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 20 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 25V ESR=40 6,791In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 10V ESR=25 5,912In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6.6 mm 6.6 mm 8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 25V ESR=35 5,859In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 35 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 16V ESR=30 7,860In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 50V ESR=30 10,073In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 330UF 10V ESR=30 9,705In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 0609 20% ES R=60mOhms 5K Hrs 1,612In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 9.3 mm Reel, Cut Tape, MouseReel