KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,378
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 0609 20% ES R=60mOhms 5K Hrs 1,612In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 120UF 35V ESR=50 1,242In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 50 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 330UF 16V ESR=20 915In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 8.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 10V ESR=25 1,564In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 8.3 mm 8.3 mm 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 820UF 6.3V ESR=20 2,356In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 8.3 mm 8.3 mm 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 68UF 50V ESR=28 179In Stock
2,400Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 8.3 mm 8.3 mm 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 50V ESR=30 82In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000UF 10V ESR=20 579In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470UF 25V ESR=25 647In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 22UF 35V ESR=54 2,312In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 54 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 35V ESR=54 618In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 54 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 63V ESR=54 986In Stock
800Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 54 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 63V ESR=54 857In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 54 mOhms 8.3 mm 8.3 mm 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 50V ESR=27 5In Stock
500Expected 2026/08/04
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 330UF 35V ESR=27 69In Stock
4,000Expected 2026/08/06
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 1012 20% E SR=27mOhms 2K Hrs 50In Stock
10,400Expected 2026/07/23
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm Black Resi 1,758In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm Black Resi 3,082In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm Black Resin 1,394In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi 1,500In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C 150 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res 850In Stock
2,000Expected 2026/07/09
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm Black Res 1,884In Stock
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm Black Resi 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin 2,461In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm Black Res 1,068In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C 45 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel