KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,426
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 790In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 68UF 10V ESR=30 463In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 680UF 16V ESR=20 379In Stock
3,000Expected 2026/08/06
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2000Hrs ESR=13mOhms 20% 255In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 2200 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm 238In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm 314In Stock
1,500Expected 2026/07/30
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 3.3 uF 20 % 125 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 2917 ES R=90mOhm 604In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 2.2 uF 0603 2 0 % ESR=0.5 mOhms 17In Stock
4,000Expected 2026/10/15
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT 2.2 uF 20 % 10 VDC - 55 C + 105 C 0.5 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200UF 10V ESR=20 470In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1200 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=50mOhms 20% 330In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2000Hours ESR=25mOhms 20% 366In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 2000Hours ESR=22mOhms 20% 683In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 544In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 269In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm Black Resi 379In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ES R=7 mOhm 160In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 4V ESR=18 497In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 8.3 mm 8.3 mm 7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 27UF 35V ESR=54 1,895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 54 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 35V ESR=45 1,022In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 45 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 50V ESR=27 748In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 2000Hours ESR=18mOhms 20% 40In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=22mOhms 20% 8In Stock
800Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=25mOhms 20% 364In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2000Hours ESR=30mOhms 20% 119In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 2312 E SR=200mOhm Black Res 469In Stock
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 35 VDC Reel, Cut Tape, MouseReel