Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick 78In Stock
Min.: 1
Mult.: 1

0.47 uF 500 VDC Radial 17.8 mm 15.9 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 100V Capstick 85In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 12.7 mm 13.3 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 100V 20% 2,585In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.1 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick 56In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial 22.4 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 8In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 15.7 mm 12.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 20In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 15.7 mm 12.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC 612In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2.1 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 120uF 50V 20% tol POLYMER 802In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick 80In Stock
Min.: 1
Mult.: 1

2 uF 100 VDC Radial 11.4 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC 77In Stock
Min.: 1
Mult.: 1

220 uF 50 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 25V 20% AEC-Q200 36In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 129In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HZC-V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 68uF 35V 20% AEC-Q200 117In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick
94Expected 2026/05/18
Min.: 1
Mult.: 1

20 uF 50 VDC Radial 12.7 mm 29.2 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 0V (D X L) Capstick
100Expected 2026/05/25
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 13.3 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol POLYMER
1,296On Order
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 18 mOhms 4.25 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.33uF 400V Capstick 2,200Stock Available
Min.: 100
Mult.: 100

0.33 uF 400 VDC Radial 17.8 mm 11 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 250 VDC Radial 17.8 mm 11.2 mm 10 % - 55 C + 125 C 7.6 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 250 VDC Radial 17.8 mm 11.2 mm 10 % - 55 C + 125 C 7.6 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 250 VDC Radial 17.8 mm 11.2 mm 10 % - 55 C + 125 C 7.6 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 400 VDC Radial 17.8 mm 22.4 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 400 VDC Radial 17.8 mm 22.4 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 uF 500 VDC Radial 28.8 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 500 VDC Radial 17.8 mm 28.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube