Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,764
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 5,610In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 5500h 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 5500h 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6,994In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 6,349In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6,990In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h 6,895In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h 6,919In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h 6,995In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 390uF 6300mA 9mOhm 135C 5500h 7,000In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 135C 5500h 6,962In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h 7,000In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h 3,431In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 120uF 5100mA 15mOhm 135C 5500h 6,994In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 135 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h 4,922In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 135 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h 2,491In Stock
3,000Expected 2026/04/15
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 20% 3mOhm 10200mArms 1,525In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms 1,583In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 6.3 V - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 1,543In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1,936In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 2,460In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 3,177In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 10 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 1,735In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 3,153In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape