Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,764
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2,434In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm 4,885In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm 2,433In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 1,890In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 120UF 50V ESR=23 1,355In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 120UF 50V ESR=23 989In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1,063In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2VDC SP Polymer 3,398In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 40 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm 1,418In Stock
2,000Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 2,000

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 949In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 13 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 2,747In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 6 mm
Panasonic Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm Ammo Pack
Panasonic Tantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA 2,039In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 90 mOhms 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm 1,777In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 1,010In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 56uF ESR 28mohm 917In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 56 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 13 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 2,795In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 22uF 20volt 2,445In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 20volt 1,440In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 2,834In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 22uF 25volt 3,477In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON 1,003In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 8 mm
Panasonic Aluminium Organic Polymer Capacitors 180uF 4VDC 9mOhm SP Polymer 1,813In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2,082In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% AEC-Q200 218In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.2 mm Reel, Cut Tape, MouseReel