Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,764
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 2,834In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON 1,003In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 8 mm
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2,082In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4VDC 9mOhm SP Polymer 1,813In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 20volt 1,707In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% AEC-Q200 218In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 976In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% AEC-Q200 821In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200 977In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50V 150uF 4300mA 20% AEC-Q200 556In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 15 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200 957In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 15 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 942In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% Anti-Vibration AEC-Q200 691In Stock
1,000Expected 2026/06/22
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% AEC-Q200 616In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% AEC-Q200 738In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200 430In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 288In Stock
500Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% Anti-Vibration AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200 1,389In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h Anti-V type AEC-Q200 1,734In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1,300In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 1,802In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 6.1 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel