Rubycon Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 34In Stock
6,600Expected 2026/12/07
Min.: 1
Mult.: 1

150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 790In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 1,071In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon 35PSV150M8X10.5
Rubycon Aluminium Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 600In Stock
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PSV Reel
Rubycon 25PZJ470M10X9
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 974In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms - 55 C + 105 C 10 mm PZJ AEC-Q200
Rubycon 35PLV150M10x10.5
Rubycon Aluminium Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 500In Stock
Min.: 1
Mult.: 1
15 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % - 55 C + 150 C Can PLV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200
4,470Expected 2026/08/17
Min.: 1
Mult.: 1

150 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.68 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200
1,998Expected 2026/09/14
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200
2,492Expected 2026/11/02
Min.: 1
Mult.: 1

39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200
2,000Expected 2026/09/02
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PJV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon 25PSV220M8X10.5
Rubycon Aluminium Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS
5,000Expected 2026/12/07
Min.: 1
Mult.: 1

22 uF 25 VDC Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % - 55 C + 135 C PSV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200
998Expected 2026/12/07
Min.: 1
Mult.: 1

820 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200
1,000Expected 2026/09/14
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200
1,000Expected 2026/10/19
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon 35PZF270MT810X9
Rubycon Aluminium Organic Polymer Capacitors 270uF 35V 20%
998Expected 2026/09/28
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Non-Stocked
Min.: 4,500
Mult.: 900
100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.2 A - 55 C + 135 C 8 mm 6.3 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% Non-Stocked
Min.: 5,000
Mult.: 1,000
56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.4 A - 55 C + 135 C 6.1 mm 6.3 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Non-Stocked
Min.: 4,500
Mult.: 900
150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 8 mm 6.3 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 1.8 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 10.5 mm 8 mm CJV