TDK Aluminium Organic Polymer Capacitors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration
1,500Expected 2026/07/20
Min.: 1
Mult.: 1
: 250

130 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration
3,000On Order
Min.: 1
Mult.: 1
: 500

56 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 33 mOhms - 40 C + 105 C 10.5 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x12.8 SMD High Vibration
2,400On Order
Min.: 1
Mult.: 1
: 400

68 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms - 40 C + 105 C 12.8 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.8 SMD High Vibration
2,400Expected 2026/07/09
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration
4,800On Order
Min.: 1
Mult.: 1
: 400

180 uF 50 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.8 SMD High Vibration
3,500On Order
Min.: 1
Mult.: 1
: 250

270 uF 50 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration
6,000On Order
Min.: 1
Mult.: 1
: 500

68 uF 80 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 2,400
: 400

B40910 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 400

B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40910 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40910 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40910 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40910 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 2,400
: 400

B40910 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 2,400
: 400

B40910 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40910 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40910 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 520 uF 35 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40910 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 520 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40910 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 500

B40920 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 2,400
: 400

B40920 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 2,400
: 400

B40920 - SMD Hybrid AEC-Q200 Reel
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 2,400
: 400

B40920 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 820 uF 25 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40920 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 820 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

B40920 - SMD Hybrid, High Vibration Reel