Vishay / BC Components Aluminium Organic Polymer Capacitors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 10V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

270 uF 10 VDC SMD/SMT 8.4 mm 8.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 3.2 A - 55 C + 105 C 6.7 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 10V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

330 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

68 uF 16 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.2 A - 55 C + 105 C 5.9 mm 6.5 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

100 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

120 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.8 A - 55 C + 105 C 8.4 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

180 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 25V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

270 uF 25 VDC SMD/SMT 10.4 mm 10.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 2.7 A - 55 C + 105 C 12.6 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 4V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

330 uF 4 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 2.8 A - 55 C + 105 C 5.9 mm 6.5 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 560uF 4V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

560 uF 4 VDC SMD/SMT 8.4 mm 8.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.6 A - 55 C + 105 C 6.7 mm 8.4 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 35V 20% 105C 10000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

150 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 10.8 mm 8 mm Can 182 CPHZ Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 80V 20% 105C 10000H Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10.8 mm 10 mm Can 182 CPHZ Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 63V 20% 105C 10000H Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

56 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.8 mm 10 mm Can 182 CPHZ Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 50V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

68 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 10.8 mm 8 mm Can 183 CPHT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 80V 20% 125C 4000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

47 uF 80 VDC SMD/SMT 10.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.36 A - 55 C + 125 C 10 mm Can 183 CPHT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 63V 20% 125C 4000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

10 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.1 mm 6.3 mm Can 183 CPHT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 63V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

33 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 10.8 mm 8 mm Can 183 CPHT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 63V 56uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

56 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 125 C Can MAL2183 Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 63V 20% 125C 4000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

68 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10.8 mm 10 mm Can 183 CPHT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

22 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.05 A - 55 C + 125 C 10.8 mm 8 mm Can 183 CPHT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 12uF 80V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10,800
Mult.: 10,800
Reel: 10,800

12 uF 80 VDC SMD/SMT 8 mm 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 80V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10,800
Mult.: 10,800
Reel: 10,800

47 uF 80 VDC SMD/SMT 10 mm 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 5.6uF 63V 20% 105C 2000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

5.6 uF 63 VDC SMD/SMT 6.3 mm 6.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 700 mA - 55 C + 105 C 5.8 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10,800
Mult.: 10,800
Reel: 10,800

22 uF 63 VDC SMD/SMT 8 mm 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 63V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10,800
Mult.: 10,800
Reel: 10,800

33 uF 63 VDC SMD/SMT 8 mm 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.2 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 63V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10,800
Mult.: 10,800
Reel: 10,800

47 uF 63 VDC SMD/SMT 10 mm 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel