Vishay / Sprague Tantalum Capacitors - Polymer

Results: 993
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer T51B476M6R3C0070 Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B686M6R3C0070 Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1

68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M010C0025 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M010C0025 Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M6R3C0025 Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T52107M020E52T0070 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 100mohms maxESR Non-Stocked Lead-Time 20 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer T52107M040M12T0070 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 25V 20% Non-Stocked Lead-Time 50 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 20 % 3024 100 mOhms 525 uA 2 mm - 55 C + 105 C 7360 M1 Code T52
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% 55mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

220 uF 10 VDC SMD/SMT 20 % 2924 55 mOhms 220 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer T52107M035M92T0070 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T52107M035M92T0100 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T54137M0756E2BSA017 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200

15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150mOhms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

150 uF 30 VDC 450 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100 Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

22 uF 50 VDC SMD/SMT 20 % 2917 110 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200

22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25 Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

220 uF 16 VDC 352 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T54306M063E22BSB050 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T54307M030E22BSB075 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mOhms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

330 uF 16 VDC 528 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 450UF 35V 20% E3 Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

450 uF 35 V SMD/SMT 20 % 3217 13.3 mm - 55 C + 125 C 8044