Vishay / Sprague Tantalum Capacitors - Polymer

Results: 992
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 55 Max. ESR 80In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 80 Max. ESR 346In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% D Case 50 Max. ESR 936In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% D Case 8 Max.ESR 546In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% 421In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V 25mOhm ESR 500In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 15 Max.ESR 849In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR 257In Stock
500Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 50 Max.ESR 110In Stock
500Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR 1,227In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 77 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 7 Max. ESR 11In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 7 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% 527In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 9 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 18 Max.ESR 35In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR 2,016In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR 417In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF10volts 20% D Case 50 Max. ESR 91In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 55 Max. ESR 499In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 7 Max. ESR 462In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 25 Max. ESR 400In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 55 Max. ESR 522In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 60 Max.ESR 362In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 35volts 20% D Case 100 Max.ESR 1,685In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 315In Stock
500Expected 2026/05/11
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 20 % 2917 9 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 35 Max. ESR 38In Stock
500Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 7 Max. ESR 9In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel