T597S105M035APE100

KEMET
80-T597S105M35APE100
T597S105M035APE100

Mfr.:

Description:
Tantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
1 uF
35 VDC
SMD/SMT
20 %
1206
100 mOhms
3.5 uA
1.1 mm
- 55 C
+ 125 C
3216
S Coded
T597
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 10 %
Length: 3.2 mm
Moisture Sensitive: Yes
Product: Polymer Electrolytic Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 770 mA
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: KO-CAP)
Type: Automotive
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

T597 125°C Small Size AEC-Q200 Polymer Capacitors

KEMET T597 125°C Small Size AEC-Q200 Polymer Capacitors feature facedown construction and an ultra-small case size of 3216-12. The T597 series delivers higher capacitance and ESR stability in harsh environments, including those with high humidity and temperature. These devices offer reliability with up to 1000 hours with an 85°C/85% RH load and meet AEC-Q200 qualification testing with a maximum operational temperature life of up to +125°C. The capacitors are manufactured in ISO TS 16949-certified plants and subject to approval processes. KEMET T597 capacitors are ideal for decoupling and filtering in a variety of market segments, especially automotive applications such as infotainment, advanced driver-assistance systems (ADAS), chassis, and safety. These capacitors are also well-suited for powertrains where high humidity and temperature are concerns.

In Stock: 2,769

Stock:
2,769
Can Dispatch Immediately
On Order:
1,000
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$0.654 $6.54
$0.60 $60.00
$0.508 $254.00
$0.48 $480.00
Full Reel (Order in multiples of 3000)
$0.444 $1,332.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.