10 uF 7343 Tantalum Capacitors - Polymer

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 6,261In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 4,245In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10.0UF 63.0V 14In Stock
100Expected 2026/10/13
Min.: 1
Mult.: 1
: 100

10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=50mOhms 920In Stock
Min.: 1
Mult.: 1
: 100
No
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 338In Stock
Min.: 1
Mult.: 1
: 100
No
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 770In Stock
Min.: 1
Mult.: 1
: 100
No
10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 991In Stock
Min.: 1
Mult.: 1
: 1,000
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 25In Stock
6,000Expected 2027/04/21
Min.: 1
Mult.: 1
: 500

10 uF 63 VDC SMD/SMT 20 % 2917 60 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 233In Stock
Min.: 1
Mult.: 1
: 400

10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm Black Resin 30In Stock
800Expected 2027/01/12
Min.: 1
Mult.: 1
: 400

10 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm Black Resi 1,525In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
: 500
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5,744In Stock
Min.: 1
Mult.: 1
: 3,000

10 uF 35 VDC SMD/SMT 20 % 2917 180 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

10 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 950In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR 1,543In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 4,955In Stock
13,000On Order
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhms 1,802In Stock
Min.: 1
Mult.: 1
: 1,000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 4,269In Stock
Min.: 1
Mult.: 1
: 1,000

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=90mOhms 439In Stock
300On Order
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC SMD/SMT 10 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% ESR=90mOhms AEC-Q200 2,961In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1,746In Stock
Min.: 1
Mult.: 1
: 1,000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1,455In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP 1,429In Stock
Min.: 1
Mult.: 1
: 3,000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 29In Stock
200Expected 2026/06/04
Min.: 1
Mult.: 1
: 100

10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel