100 uF Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 16,703In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms 4,235In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2,189In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 125 C 24 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2,152In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 3,703In Stock
Min.: 1
Mult.: 1
Radial 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 436In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 5,810In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF Life ESR=15mOhms 20% 7,303In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% 6,668In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC - 55 C + 105 C 0.03 Ohms 9 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms 3,305In Stock
5,000On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 35 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA 350In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 72 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms 6,590In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 5KHr ESR=25 mOhms 1,708In Stock
5,000Expected 2026/11/27
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms 2,410In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 1,401In Stock
25,000On Order
Min.: 1
Mult.: 1
Max.: 2,000

Radial 100 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms 1,418In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms 174In Stock
5,500On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 844In Stock
15,500On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 226In Stock
7,000On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm 925In Stock
1,000Expected 2026/11/02
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 24 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms THT 702In Stock
600Expected 2027/07/22
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12.6 mm (0.496 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 60In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 747In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 920In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 9 mm Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC 1,240In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 12 mm (0.472 in) Bulk