12 uF Aluminium Organic Polymer Capacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 12uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

12 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 1500 Hour 20 % 65 mOhms 380 mA - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 12uF 80 Volts 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000

12 uF 80 VDC Radial 12 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 38 mOhms 1.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
12 uF 25 VDC SMD/SMT 5.8 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 50 mOhms 1.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 900
12 uF 25 VDC SMD/SMT 7.7 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 30 mOhms 2.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
12 uF 50 VDC SMD/SMT 5.8 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 80 mOhms 1.6 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 900
12 uF 50 VDC SMD/SMT 7.7 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 40 mOhms 2.28 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
12 uF 63 VDC SMD/SMT 5.8 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 120 mOhms 1.5 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 900
12 uF 63 VDC SMD/SMT 7.7 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 80 mOhms 1.86 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
12 uF 63 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 300 Hour 20 % 40 mOhms 2.18 A - 55 C + 125 C 8 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 900
12 uF 63 VDC SMD/SMT 7.7 mm 8.3 mm Aluminum Polymer Capacitors 300 Hour 20 % 40 mOhms 2.18 A - 55 C + 125 C 8 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000
12 uF 35 VDC SMD/SMT 5.8 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 60 mOhms 1.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 900
12 uF 35 VDC SMD/SMT 7.7 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 60 mOhms 2.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape