120 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771In Stock
1,000Expected 2027/06/10
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 3,301In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2,751In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 120 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 8 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1,302In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 120uF 20% THT Radial -55/+125C 1,255In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 120 uF 20 % 16 VDC - 55 C + 125 C 32 mOhms 8 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms 2,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 7,964In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 120uF ESR 27mohm 3,221In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms 1,611In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm 6,305In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 904In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Hi Rip AEC-Q200 1,790In Stock
Min.: 1
Mult.: 1
: 500

Radial 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 17mohm 1,733In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 17 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 120uf 6.3x5.9mm 1,988In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF RAD 2KHr ESR=24 mOhms 12,700In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% L/S=5mm AEC-Q200 1,486In Stock
Min.: 1
Mult.: 1
: 500

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 11.7 mm (0.461 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 25volts OS-CON Polymer 1,714In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120UF 50V ESR=25 1,294In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 25 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 1,878In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 105 C 19 mOhms 12.5 mm (0.492 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 16V 120uf 20% chip type, polymer, long life. 2,920In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 7 mm (0.276 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 50V 20% 125C 4000H 10.0x10.0x10.5 201In Stock
Min.: 1
Mult.: 1
: 13,500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 801In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 20In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 105 C 19 mOhms 12.5 mm (0.492 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200 24In Stock
1,000Expected 2026/09/15
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 1,879In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel