1500 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 970In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 7,810In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms 5,348In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm 3,310In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms 1,734In Stock
4,500Expected 2027/01/12
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms 629In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=5mOhms 950In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm 763In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1500uF ESR 12mohm 78In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm 39In Stock
2,000Expected 2027/04/20
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 39In Stock
600On Order
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 14In Stock
Min.: 1
Mult.: 1
: 500

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1500uF 20% N/SQ 2000 hrs 977In Stock
Min.: 1
Mult.: 1
: 1,200

Radial 1500 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1500uF 20% N/SQ 5000 hrs 738In Stock
Min.: 1
Mult.: 1
: 1,200

Radial 1500 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 1500uF 105C AEC-Q200 340In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1500uF AEC-Q200 1,595In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1500uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3Volts 20% AEC-Q200 1,531In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3 Volts 20% AEC-Q200 88In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1500uF 20% 1,550In Stock
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3 Volts 20% 582In Stock
Min.: 1
Mult.: 1
: 500

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 5Mohms 421In Stock
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 995In Stock
1,000Expected 2026/10/22
Min.: 1
Mult.: 1
Radial 1500 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in)
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm
6,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel