18 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 18uF 20% ESR=64mOhms 18In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 105 C 64 mOhms 5.8 mm (0.228 in) 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON 664In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 18 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x13mm OS-CON 1,000In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 100 VDC - 55 C + 105 C 30 mOhms 13 mm (0.512 in)
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=50 mOhms 1,914In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 105 C 50 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 888In Stock
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 990In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 80Volt 18uF RAD 2KHr ESR=75 mOhms 3,727In Stock
Min.: 1
Mult.: 1

Radial 18 uF 20 % 80 VDC - 55 C + 125 C 75 mOhms 8 mm (0.315 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 187In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 32v 18uf 8x12mm 709In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 32 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms SMD 8In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON 929In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50volts 18uF ESR 35mohm 2,222In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48 mOhms 7,147In Stock
10,000Expected 2026/09/22
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 48 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=90mOhms 450In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=70mOhms 6In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel

Panasonic Aluminium Organic Polymer Capacitors 32VDC 18uF 20% 12In Stock
1,000Expected 2026/08/18
Min.: 1
Mult.: 1

Radial 18 uF 20 % 32 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in)
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 71In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Taping 61In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% Polymer High Voltage Type AEC-Q200 443In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100V 18uF 105C AEC-Q200 55In Stock
800Expected 2026/11/12
Min.: 1
Mult.: 1
: 400

SMD/SMT 18 uF 20 % 100 VDC - 55 C + 105 C 41 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms
17,683On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 18 uF 20 % 160 VDC - 55 C + 125 C 90 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms
999Expected 2027/02/10
Min.: 1
Mult.: 1
: 500

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 18uF 7343 ESR=100mOhms
1,000Expected 2027/01/28
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 18 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel