22 uF 1608 Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR
118,488On Order
Min.: 1
Mult.: 1
: 4,000

22 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR
163,946On Order
Min.: 1
Mult.: 1
: 4,000

22 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel