3900 uF Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 3900uF 2.5V 20% Aluminum Capacitor 275In Stock
Min.: 1
Mult.: 1
: 500

3900 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 3900uF 105c 10x13 5LS Non-Stocked
Min.: 1
Mult.: 1

3900 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 3900uF 2.5 Volts 20% Radial Leaded Low Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000

3900 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 10 mm Can Bulk