6.8 uF 7343 Tantalum Capacitors - Polymer

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 117
Mult.: 117
: 117

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 106
Mult.: 106
: 106

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 96
Mult.: 96
: 96

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 300
Mult.: 300
: 100

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 111
Mult.: 111
: 111
No
6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 101
Mult.: 101
: 101
No
6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 92
Mult.: 92
: 92
No
6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 111
Mult.: 111
: 111
No
6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 101
Mult.: 101
: 101
No
6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel