68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 50volt AEC-Q200 2,069In Stock
1,500Expected 2026/12/31
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 35volt AEC-Q200 5,261In Stock
3,935Expected 2026/09/08
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 68uF 20% SMD AEC-Q200 3,044In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 68uF 20% ESR=35mOhms 801In Stock
Min.: 1
Mult.: 1
: 600

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=70mOhms 1,022In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200 2,241In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 1,017In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Radial 68 uF 20 % 32 VDC - 55 C + 105 C 25 mOhms 7 mm (0.276 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Taping 350In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 340In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Industry Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC 751In Stock
2,500Expected 2026/12/28
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D686M016C0070 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 7343 20% 125C ESR=50mOhms 110In Stock
11,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 20% 100mOhms -55C/+125C 698In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 68uF ESR 45mohm 116In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 68uF 1,200In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF 5,380In Stock
900Expected 2026/08/24
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.5 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 68uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.7 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 68uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 844In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 24 mohms Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 24 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 1,986In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1,997In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 150 C 41 mOhms 7 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can 2,295In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 0.06 Ohms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm Black Resin 396In Stock
Min.: 1
Mult.: 1
: 500

68 uF 25 VDC Reel, Cut Tape, MouseReel