0603 Tantalum Capacitors - Polymer

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5,549In Stock
Min.: 1
Mult.: 1
: 4,000

10 uF 4 VDC SMD/SMT 20 % 0603 500 mOhms 4 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR 12,290In Stock
Min.: 1
Mult.: 1
: 4,000

1 uF 35 VDC SMD/SMT 20 % 0603 500 mOhms 3.5 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR 2,960In Stock
Min.: 1
Mult.: 1
: 4,000

3.3 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 2.1 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR 584In Stock
20,000On Order
Min.: 1
Mult.: 1
: 4,000

4.7 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 3 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 300mohms maxESR 602In Stock
88,000On Order
Min.: 1
Mult.: 1
: 4,000

10 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 6.3 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR
84,000On Order
Min.: 1
Mult.: 1
: 4,000

10 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 6.3 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR
119,788On Order
Min.: 1
Mult.: 1
: 4,000

22 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR
163,946On Order
Min.: 1
Mult.: 1
: 4,000

22 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 10 uF 0603 20 % ESR=300 mOhms
106,060On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

10 uF 10 VDC SMD/SMT 20 % 0603 300 mOhms 10 uA 0.8 mm - 55 C + 105 C 1608 M Case TCSO Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% J Case 500 Max. ESR
8,000Expected 2027/05/31
Min.: 1
Mult.: 1
: 4,000

3.3 uF 10 VDC SMD/SMT 20 % 0603 500 mOhms 3.3 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF ESR=0.3mOhms 13.9uA 0603 20%
12,000Expected 2027/04/01
Min.: 1
Mult.: 1
: 3,000

22 uF 6.3 VDC 20 % 0603 0.3 mOhms 13.9 uA TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms
12,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 29.6 uA - 55 C + 105 C 1608 M Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF ESR=200mOhms 5uA 0603 20%
3,000On Order
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 0603 200 mOhms 5 uA 0.8 mm - 55 C + 105 C 1608 TSCO Reel, Cut Tape, MouseReel