0805 Tantalum Capacitors - Polymer

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm
9,850Expected 2027/02/18
Min.: 1
Mult.: 1
: 10,000

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR
36,880On Order
Min.: 1
Mult.: 1
: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR
41,000On Order
Min.: 1
Mult.: 1
: 3,000

4.7 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 25volts 20% 500mohms maxESR
31,900On Order
Min.: 1
Mult.: 1
: 3,000

4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms
18,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms
6,000On Order
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 0.9 mm - 40 C + 105 C 2012 PS Case TCSO Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1805 20% ESR=150mOhms
8,996Expected 2026/09/17
Min.: 1
Mult.: 1
: 3,000

22 uF 10 VDC SMD/SMT 20 % 0805 150 mOhms 22 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20%
2,500Expected 2027/02/04
Min.: 1
Mult.: 1
: 2,500

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 22 uF 0805 20 % ESR=200 mOhms
414Expected 2027/07/22
Min.: 1
Mult.: 1
: 3,000

22 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 22 uA 0.9 mm - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms
3,000Expected 2026/12/24
Min.: 1
Mult.: 1
: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX TCSOPL1E475M8R-ZT1
KYOCERA AVX Tantalum Capacitors - Polymer 25 VDC 4.7 uF 0805 2 0 % ESR=0.5 mOhms
3,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 3,000

4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=250mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 0805 250 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 13,000
Mult.: 13,000
: 13,000

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% P Case 200 Max. ESR Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3,000

10 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% P Case 300 Max. ESR Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3,000

10 uF 4 VDC SMD/SMT 20 % 0805 300 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3,000

10 uF 4 VDC SMD/SMT 20 % 0805 500 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3,000

15 uF 4 VDC SMD/SMT 20 % 0805 500 mOhms 6 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3,000

6.8 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 4.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 3,000

10 uF 16 VDC SMD/SMT 20 % 0805 150 mOhms 80 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Samsung Electro-Mechanics TCPCF08476MNAR201T
Samsung Electro-Mechanics Tantalum Capacitors - Polymer 47uF 8V Tantalum Polymer Capacitor Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 0.9 mm - 55 C + 105 C 2012 N Case TCP Reel