1206 A Case Tantalum Capacitors - Polymer

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 100 Max. ESR 1,445In Stock
2,000Expected 2027/03/08
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 150 Max. ESR 2,043In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 200 Max. ESR 46In Stock
4,000Expected 2027/02/05
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 200 Max. ESR 1,755In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10V ESR-40mOhm Size A 426In Stock
2,000Expected 2027/03/19
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% A Case 200 Max. ESR 1,663In Stock
2,000Expected 2027/02/17
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 2.5volts 20% A Case 180 Max. ESR 1,640In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 5.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR 548In Stock
2,000Expected 2027/03/03
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 500 Max. ESR 1,320In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 70 Max. ESR 1,405In Stock
4,000Expected 2027/04/28
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1206 70 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 150 Max. ESR 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1206 150 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% A Case 200 Max. ESR 1,891In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% A Case 500 Max. ESR 20In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% A Case 180 Max. ESR 2,111In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1206 180 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR 1,946In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 200 Max. ESR 897In Stock
2,000Expected 2027/02/26
Min.: 1
Mult.: 1
: 2,000

4.7 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10volts 20% A Case 300 Max. ESR 558In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 500 Max. ESR 1,251In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% A Case 500 Max. ESR 731In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 200 Max. ESR 1,940In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 70 Max. ESR 1,249In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 150 Max. ESR 20In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 102In Stock
8,000Expected 2026/08/13
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR 2,021In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR 1,565In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel