1210 Tantalum Capacitors - Polymer

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=70mOhm Black Resin 2,888In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 16 VDC SMD/SMT 20 % 1210 70 mOhms 35.2 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm 11,599In Stock
18,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 2,000

22 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re 7,002In Stock
Min.: 1
Mult.: 1
: 2,000

0.47 uF 63 VDC SMD/SMT 20 % 1210 400 mOhms 3 uA 2.1 mm - 55 C + 105 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm 13,311In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm 4,310In Stock
4,000Expected 2026/08/18
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm 2,646In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm 9,509In Stock
22,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 1,019In Stock
Min.: 1
Mult.: 1
: 2,000

270 uF 2.5 VDC SMD/SMT 20 % 1210 6 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1,337In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 125 C 3528 B2 Case TDC Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ESR=100mOhm Black Resin 3,103In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 20 VDC SMD/SMT 20 % 1210 100 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin 2,682In Stock
Min.: 1
Mult.: 1
: 2,000

2.2 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin 3,415In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 1,773In Stock
2,000Expected 2026/08/10
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 968In Stock
4,000Expected 2026/12/24
Min.: 1
Mult.: 1
: 2,000

15 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 52.5 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 2,461In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ES R=150mOhm Black Resi 2,617In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm 467In Stock
8,000Expected 2027/01/12
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi 918In Stock
2,000Expected 2026/11/02
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 1,583In Stock
6,000Expected 2027/03/11
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm 3,323In Stock
2,000Expected 2026/08/10
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 1210 E SR=300mOhm 597In Stock
Min.: 1
Mult.: 1
: 2,000

1.5 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 7.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=150mOhm 163In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm 1,377In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=55mOhm 1,298In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=70mOhm 15In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel