1411 Tantalum Capacitors - Polymer

Results: 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5 volts 20% B Case 35 Max. ESR 2,871In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 10 volts 20% B Case 150 Max. ESR 396In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% B Case 70 Max. ESR 1,852In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 25volts 20% B Case 100 Max. ESR 1,778In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% B Case 200 Max. ESR 1,141In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 23.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR 117In Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 42.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% T Case 70 Max. ESR 257In Stock
Min.: 1
Mult.: 1
: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms 997In Stock
2,000Expected 2027/04/15
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms 29In Stock
8,000Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 35 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 2,340In Stock
Min.: 1
Mult.: 1
: 2,000

1.5 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 9.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 15uF 1311 20% ESR=90mOhms 428In Stock
2,000Expected 2027/01/25
Min.: 1
Mult.: 1
: 2,000

15 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 24 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 15uF 1311 20% ESR=90mOhms 722In Stock
2,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,000

15 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 30 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 1311 20% ESR=90mOhms 27In Stock
2,000Expected 2027/01/12
Min.: 1
Mult.: 1
: 2,000

22 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 44 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 330In Stock
96,000On Order
Min.: 1
Mult.: 1
: 2,000

22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms 174In Stock
2,000Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,000

3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms 475In Stock
2,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms 916In Stock
2,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 2,000

6.8 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 23.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=200mohms 1,415In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 23.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 1,291In Stock
3,000Expected 2027/01/14
Min.: 1
Mult.: 1
: 3,000

10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% 3528-12 -55 /+105C ESR=100mOhms 17In Stock
15,000Expected 2027/03/25
Min.: 1
Mult.: 1
: 3,000

10 uF 35 VDC SMD/SMT 20 % 1411 100 mOhms 35 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5 47uF 20% ESR=90mOhms
5,972Expected 2027/06/17
Min.: 1
Mult.: 1
: 3,000

47 uF 12.5 VDC SMD/SMT 20 % 1411 90 mOhms 58.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=90mOhms 155In Stock
6,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 3,000

6.8 uF 35 VDC SMD/SMT 20 % 1411 90 mOhms 23.8 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms 1,046In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms 1,889In Stock
2,000Expected 2027/06/17
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 1,067In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel