2824 Tantalum Capacitors - Polymer

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm 2,690In Stock
Min.: 1
Mult.: 1
: 1,000

1500 uF 6.3 VDC SMD/SMT 20 % 2824 55 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 820uF 2924 20% ESR=70mOhms 3,839In Stock
Min.: 1
Mult.: 1
: 1,000

820 uF 10 VDC SMD/SMT 20 % 2824 70 mOhms 820 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer vPolyTan Polymer Surface Mount Chip Capacitors 6,868In Stock
3,000Expected 2026/06/15
Min.: 1
Mult.: 1
: 1,000

220 uF 25 VDC SMD/SMT 20 % 2824 55 mOhms 550 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 150uF 20% 7360-43 -55 /+105C ESR=100mOhms 396In Stock
2,750On Order
Min.: 1
Mult.: 1
: 250

150 uF 35 VDC SMD/SMT 20 % 2824 100 mOhms 525 uA 4 mm - 55 C + 125 C 7360 O Case T521 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25VDC 100uF 20% 60mOhm 1600mA 1,573In Stock
5,000Expected 2026/06/17
Min.: 1
Mult.: 1
: 2,500

100 uF 25 VDC SMD/SMT 20 % 2824 60 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms 1,950In Stock
Min.: 1
Mult.: 1
: 1,000

1000 uF 6.3 VDC SMD/SMT 20 % 2824 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA
5,000On Order
Min.: 1
Mult.: 1
: 2,500

220 uF 16 VDC SMD/SMT 20 % 2824 50 mOhms 352 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2917 20% ESR=35mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

1500 uF 6.3 VDC SMD/SMT 20 % 2824 35 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 680uF 2917 20% ESR=15mOhms Non-Stocked
Min.: 1
Mult.: 1
: 100

680 uF 10 VDC SMD/SMT 20 % 2824 15 mOhms 680 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
1500 uF 6.3 VDC SMD/SMT 20 % 2824 55 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 Reel
KEMET Tantalum Capacitors - Polymer 50V 47uF 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
47 uF 50 VDC SMD/SMT 20 % 2824 60 mOhms 235 uA 4 mm - 55 C + 105 C 7360 T543 HRA Reel