3528 Tantalum Capacitors - Polymer

Results: 1,208
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 70 Max. ESR 10,363In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 18,025In Stock
14,000Expected 2026/07/30
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms 4,700In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms 6,472In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 8,547In Stock
Min.: 1
Mult.: 1
: 2,000

120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=40mOhms 3,482In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms 12,856In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms 15,721In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms 6,185In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms 4,633In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=45mOhms 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms 5,028In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1311 25 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms 22,395In Stock
62,000On Order
Min.: 1
Mult.: 1
: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 207.9 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms 16,041In Stock
8,000Expected 2026/07/30
Min.: 1
Mult.: 1
: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 207.9 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms 4,346In Stock
14,000On Order
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1311 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms 10,490In Stock
6,000Expected 2027/01/06
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 5,230In Stock
Min.: 1
Mult.: 1
: 8,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms 16,784In Stock
14,000Expected 2027/01/21
Min.: 1
Mult.: 1
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=70mOhm 3,233In Stock
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms 4,556In Stock
Min.: 1
Mult.: 1
: 3,000

15 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 9.45 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 5,672In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 3528 20% ESR=200mohms 6,081In Stock
8,000Expected 2026/07/14
Min.: 1
Mult.: 1
: 2,000

1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 11,269In Stock
6,000Expected 2027/01/21
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 2,267In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms 4,037In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel