7361 Tantalum Capacitors - Polymer

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 1,218In Stock
Min.: 1
Mult.: 1
: 800

220 uF 20 VDC SMD/SMT 20 % 2924 440 uA 2 mm - 55 C + 85 C 7361 TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150uF 20% 2924 E SR=70mOhm Black Resi 2,809In Stock
Min.: 1
Mult.: 1
: 400

150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 4.1 mm - 55 C + 105 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX TCMV106M100R0050E
KYOCERA AVX Tantalum Capacitors - Polymer TPM 1In Stock
800Expected 2027/03/11
Min.: 1
Mult.: 1
: 400

10 uF 100 VDC SMD/SMT 20 % 2924 50 mOhms 100 uA 3.8 mm - 55 C + 125 C 7361 V Case TCM Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% 7,989In Stock
9,600On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 800

100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 220uF 20% 2924 E SR=70mOhm Black Resi 449In Stock
1,200On Order
Min.: 1
Mult.: 1
: 400

220 uF 20 VDC SMD/SMT 20 % 2924 70 mOhms 440 uA 4.1 mm - 55 C + 105 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin 1,361In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP 1,348In Stock
Min.: 1
Mult.: 1
: 800

220 uF 20 VDC SMD/SMT 20 % 2924 100 mOhms 440 uA 2 mm - 55 C + 85 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin
12,997On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

150 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 525 uA 4.1 mm - 55 C + 105 C 7361 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm
4,352On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

10 uF 100 VDC SMD/SMT 20 % 2924 50 mOhms 100 uA 3.55 mm - 55 C + 105 C 7361 V Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%
12,206On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 800

100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP
15,299On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 800

220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm
16,701On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 800

220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi
1,101On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 250 uA 4.1 mm - 55 C + 125 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=40mohm
1,193On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

68 uF 40 VDC SMD/SMT 20 % 2924 40 mOhms 272 uA 4.1 mm - 55 C + 125 C 7361 TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20%
1,389On Order
Min.: 1
Mult.: 1
: 800

100 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 250 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm
4,000Expected 2027/03/04
Min.: 1
Mult.: 1
: 800

1500 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 945 uA 2 mm - 55 C + 85 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm
2,196Expected 2026/12/14
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15
1,500Expected 2027/02/25
Min.: 1
Mult.: 1
Max.: 1,600
: 800

470 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 752 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 680UF 10V 20% ESR 70 7361-20
2,400Expected 2026/12/17
Min.: 1
Mult.: 1
Max.: 1,600
: 800

680 uF 10 VDC SMD/SMT 20 % 2924 70 mOhms 680 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=50mohm
200Expected 2027/03/11
Min.: 1
Mult.: 1
: 400

68 uF 40 VDC SMD/SMT 20 % 2924 50 mOhms 272 uA 4.1 mm - 55 C + 125 C 7361 TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF ESR=70Ohms cross to TCQU107M025R0070E AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 250 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF ESR=70Ohms cross to TCQU336M035R0070E AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 400
Mult.: 400
: 400

33 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=70Ohms cross to TCQU476M035R0070E AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 400
Mult.: 400
: 400

47 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2924 ES R=70mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 1,600
Mult.: 400
: 400

33 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7361 U Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 330uF 20% 2917 ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 800

330 uF 20 VDC SMD/SMT 20 % 2924 100 mOhms 660 uA 2 mm + 85 C 7361 4 Case TCN Undertab Reel, Cut Tape, MouseReel