8 mm Aluminium Organic Polymer Capacitors

Results: 2,431
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771In Stock
1,000Expected 2027/06/10
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 17 mOhms 3.8 A - 55 C + 105 C 6.9 mm 8 mm SVPG Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4,208In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.5 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,720In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 2.4 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 150uF 20% THT Radial -55/+125C 2,123In Stock
Min.: 1
Mult.: 1
: 800

150 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.88 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,417In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16,035In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1,152In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.7 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 379In Stock
1,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26mA Life5000Hrs ESR=13mOhms 20% +105C Can 2,360In Stock
9,500Expected 2027/02/12
Min.: 1
Mult.: 1
: 950

1 mF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 4.3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 2,658In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.05 Ohms 600 mA - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2,506In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2,559In Stock
Min.: 1
Mult.: 1
: 500

56 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1,360In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 32 mOhms 2.4 A - 55 C + 125 C 8 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4,764In Stock
Min.: 1
Mult.: 1
Max.: 1,000

47 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 68 mOhms 1.63 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF SMD 2KHr ESR=16 mOhms 11,134In Stock
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 7.5 mm (0.295 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2.8 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms 9,446In Stock
Min.: 1
Mult.: 1
: 500

68 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.35 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 700In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C 882In Stock
Min.: 1
Mult.: 1
: 800

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 24 mOhms 2.25 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 33uF 20% THT Radial -55/+105C 1,116In Stock
Min.: 1
Mult.: 1
: 800

33 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.67 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1,874In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 35volts OS-CON Polymer 4,245In Stock
Min.: 1
Mult.: 1
: 400

180 uF 35 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 6,663In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 4000h AEC-Q200 3,828In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.9 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3,920In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3,586In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack