5 mm Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 10uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can 19,762In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 63 VDC Radial 5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.066 Ohms 1.4 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 500uA Life5000Hrs ESR=27mOhms 20% +105C Can 21,728In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 6.3 VDC Radial 5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.027 Ohms 2.8 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack