9.5 mm Aluminium Organic Polymer Capacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can 2,772In Stock
Min.: 1
Mult.: 1
: 500

180 uF 25 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 3.25 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 120uF 1.8A 840uA Life5000Hrs ESR=50mOhms 20% +105C Can 1,242In Stock
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.05 Ohms 1.8 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 3.45A 1.056mA Life5000Hrs ESR=20mOhms 20% +105C Can 351In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 3.45 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 2A 470uA Life5000Hrs ESR=30mOhms 20% +105C Can 249In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 2 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 560uF 3.85A 1.12mA Life5000Hrs ESR=25mOhms 20% +105C Can 1,477In Stock
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.025 Ohms 3.85 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can
449Expected 2027/01/21
Min.: 1
Mult.: 1
: 500

820 uF 4 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 4 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 820uF 3.85A 1.033mA Life5000Hrs ESR=20mOhms 20% +105C Can
685Expected 2026/12/17
Min.: 1
Mult.: 1
: 500

820 uF 6.3 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 3.85 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 0609 20% Life=15K Hours ESR=20mOhms
800Expected 2027/02/04
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 20 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0609 20% Life=15K Hours ESR=15mOhms
800Expected 2027/02/04
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 15 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 0609 20% Life=15K Hours ESR=20mOhms
800Expected 2027/02/04
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 20 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms
800Expected 2027/02/04
Min.: 1
Mult.: 1
: 800

68 uF 35 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 50 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 330uF 0809 20% Life=15K Hours ESR=30mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

390 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 28 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 18 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

560 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 2027/02/04
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hours 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% ESR=16mOhms Hybrid Radial AEC-Q200
4,000Expected 2027/04/05
Min.: 1
Mult.: 1

470 uF 35 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Can A7D0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=14mOhms Hybrid Radial AEC-Q200
4,000Expected 2027/04/05
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.4 A - 55 C + 135 C 10 mm Can A7D0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4,000
Mult.: 400

390 uF 35 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A7D2 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR= 16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4,000
Mult.: 400

560 uF 25 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A7D2 Bulk