Tantalum Capacitors - Polymer

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 35V 20% ESR150 7343-15 4,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15
1,490On Order
Min.: 1
Mult.: 1
Reel: 800

470 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 752 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 680UF 10V 20% ESR 70 7361-20
799Expected 2026/04/30
Min.: 1
Mult.: 1
Reel: 800

680 uF 10 VDC SMD/SMT 20 % 2924 70 mOhms 680 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel