Aluminium Organic Polymer Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms AECQ 12.5x12.5mm 141In Stock
200Expected 2026/09/28
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC SMD/SMT 13.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 120uF 125C ESR=22mOhms AECQ 12.5x12.5mm 325In Stock
Min.: 1
Mult.: 1
Reel: 200

120 uF 63 VDC SMD/SMT 13.5 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 22 mOhms 3 A - 55 C + 125 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm 990In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 560uF 125C ESR=15mOhms AECQ 12.5x12.5mm 354In Stock
Min.: 1
Mult.: 1
Reel: 200

560 uF 35 VDC SMD/SMT 13.5 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 15 mOhms 4 A - 55 C + 125 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm 860In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 330uF 125C ESR=2mOhms AECQ 12.5x12.5mm
200Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC SMD/SMT 13.5 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 20 mOhms 3.5 A - 55 C + 125 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 120uF 105C ESR=22mOhms AECQ 12.5x12.5mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 200

120 uF 63 VDC SMD/SMT 13.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 3.5 A - 55 C + 105 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 105C ESR=27mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 270uF 105C ESR=22mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.5 A - 55 C + 105 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 33uF 105C ESR=4mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 10V 330uF 105C ESR=22mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.5 A - 55 C + 105 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 105C ESR=6mOhms AECQ 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 6 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 560uF 105C ESR=15mOhms AECQ 12.5x12.5mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 200

560 uF 35 VDC SMD/SMT 13.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 6.3V 560uF 105C ESR=22mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

560 uF 6.3 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.5 A - 55 C + 105 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 105C ESR=3mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 10V 100uF 125C ESR=45mOhms AECQ 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 10 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 45 mOhms 950 mA - 55 C + 125 C 6.3 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 125C ESR=3mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 80V 22uF 125C ESR=45mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 45 mOhms 1.1 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 270uF 125C ESR=22mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 22 mOhms 1.7 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel