Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 1,490In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.2 A - 55 C + 135 C 10 mm HSE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 49In Stock
1,000Expected 2026/06/08
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con Aluminium Organic Polymer Capacitors 900In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 47UF 35V ESR=60 1,518In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 111In Stock
1,800Expected 2026/06/08
Min.: 1
Mult.: 1

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 637In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 47UF 35V ESR=60 988In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 60 mOhms 900 mA - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 260In Stock
Min.: 1
Mult.: 1

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 900In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 13 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 1,828In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 999In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 13 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 475In Stock
Min.: 1
Mult.: 1

390 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 108In Stock
Min.: 1
Mult.: 1

1200 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 370In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.9 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 630In Stock
1,800Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 900

560 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can PXJ Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 914In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 367In Stock
Min.: 1
Mult.: 1

1200 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 949In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 10 Volt 156In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con APXN100ARA181MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 236In Stock
Min.: 1
Mult.: 1

180 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 22In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2700uF 2.5 Volt 7In Stock
500Expected 2026/04/08
Min.: 1
Mult.: 1

2700 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 6.3 Volt 24In Stock
500Expected 2026/05/28
Min.: 1
Mult.: 1

1500 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 6.3 Volt 324In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 100uF 0.2 243In Stock
2,000Expected 2026/05/28
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can PSF Bulk